Bud Industries ER-16666-S

Bud Industries ER-16666-S Add-A-Rack, w/o Sides, Fits ER-16616, Sand, 84.1x22x25.5 in
$ 1,093.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16666-S.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page6 years ago

Mouser

DigiKey

Related Parts

Bud IndustriesER-16616-BT
RACK, CABINET, WELDED, COMPLETE,19IN,45U/78.75IN,24IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesER-16626-S
BudRack Professional Rack BRP-12208, BudRack Professional Rack (86.2 X 23.6 X 23.6 In)
Bud IndustriesER-16626-BT
BudRack Professional Rack BRP-12206, BudRack Professional Rack (77.4 X 23.6 X 23.6 In)
RACK, CABINET, KNOCKDOWN,19 IN,40U/70IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,32U/56IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,36U/63IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES

Descriptions

Descriptions of Bud Industries ER-16666-S provided by its distributors.

Bud Industries ER-16666-S Add-A-Rack, w/o Sides, Fits ER-16616, Sand, 84.1x22x25.5 in
Economizer 19 Inch Cabinet Rack Black Textured Powder Coated ER-16605-BT, Economizer 19 Inch Cabinet Rack Black Textured Powder Coated (75.3 X 22 X 18.5 In)
Cabinet Rack Ventilated, 19In, 22In, 42U; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:84.06"; Altura Externa - Métrico:2135Mm; Altura Del Hueco De Panel - Imperial:78.75" |Bud Industries ER-16666-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16666S