Bud Industries ER-16653-BT

Bud Industries ER-16653-BT Add-A-Rack, w/o Sides, Fits ER-16603, Black, 57.8x22x18.5 in
$ 908.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16653-BT.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page5 years ago

DigiKey

Mouser

Related Parts

Bud IndustriesER-16503-BT
RACK, CABINET, WELDED, COMPLETE,19 IN,30U/52.5IN,17IN DEEP, BLACK, ECONOMIZER SERIES
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
RACK, CABINET, DESKTOP,19 IN,2U/3.5 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
RACK, CABINET, DESKTOP,19 IN,10U/17.5 IN,17.5 IN DEPTH, BLACK,800LB CAP, RCHS SERIES
Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44

Descriptions

Descriptions of Bud Industries ER-16653-BT provided by its distributors.

Bud Industries ER-16653-BT Add-A-Rack, w/o Sides, Fits ER-16603, Black, 57.8x22x18.5 in
Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated ER-16521-RB, Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (25.3 X 22 X 30.8 In)
Enclosures; Profundidad Externa - Imperial:18.5"; Profundidad Externa - Métrico:470Mm; Altura Externa - Imperial:57.81"; Altura Externa - Métrico:1468Mm; Altura Del Hueco De Panel - Imperial:52.5"; Altura En Unidades Rack (U):30U |Bud Industries ER-16653-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16653BT