Bud Industries ER-16596-BT

Large Plastic NEMA Enclosure NBG-20015, Large Plastic NEMA Enclosure (39.5 X 27.6 X 12.4 In)
$ 393.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16596-BT.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

DigiKey

Related Parts

Bud IndustriesER-16533-BT
Racks & Rack Cabinet Accessories Economizer 52.44H Door, Black Texture
HammondCSP7023BK1
40U 23D Solid Pair of Side Panels SOLID SIDE PANELS Hammond PN CSP7023BK1 : UPC [623980326726]
HammondCSP8523BK1
49U 23D Solid Pair of Side Panels SOLID SIDE PANELS Hammond PN CSP8523BK1 : UPC [623980779263]
DOOR, SOLID, REFK1907724, 19 IN., 77, SOLID, FLUSH MOUNT, BLACK, STEEL, 16 GA.

Descriptions

Descriptions of Bud Industries ER-16596-BT provided by its distributors.

Large Plastic NEMA Enclosure NBG-20015, Large Plastic NEMA Enclosure (39.5 X 27.6 X 12.4 In)
CABINET, ACCESSORY, ECONOMIZER, LOUVEREDSTEELDOOR, FITS 78.75
BUD ECONOMIZER DOOR_ LOUVERED Item Number : ER-16596-BT
Accessories for All Racks 78.69 H Vented Door
Louvered Steel Door fits 78.75 inch pane
DOOR 78.687X18.938X0.750" BLACK
Louvered Door Cabinet Rack 78.69In Steel; Tipo De Accesorio:Louvered Steel Door; Para Usar Con:Economizer Cabinet Racks; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa:78.69"; Anchura Externa:18.94" |Bud Industries ER-16596-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16596BT