Bud Industries ER-16535-BT

Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)
$ 348.97
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16535-BT.

Sager Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesER-16533-BT
Racks & Rack Cabinet Accessories Economizer 52.44H Door, Black Texture
DOOR, SOLID, REFK1907724, 19 IN., 77, SOLID, FLUSH MOUNT, BLACK, STEEL, 16 GA.
Hammond LOUVERED FLUSH DOOR Part Number RSDL19077BK1 [UPC 62398052533 ]
Louvered Door 32U Rack Front or Rear Mounting 56x19 in. 16 Gauge Steel Black

Descriptions

Descriptions of Bud Industries ER-16535-BT provided by its distributors.

Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)
Racks & Rack Cabinet Accessories Economizer 69.94H Door, Black Texture
DOOR, 70.000 IN. PANEL, 19 IN., 70 IN., BLACK TEXTURED, STEEL, 18.938 IN.
BUD ECONOMIZER DOOR Item Number : ER-16535-BT
Accessories for All Racks 69.94 H Door
DOOR 69.937X18.938X0.750" BLACK
Door, Cabinet Rack, 69.94In, Steel; Tipo De Accesorio:Steel Door; Para Usar Con:Economizer Cabinet Racks; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa:69.94"; Anchura Externa:18.94"; Color:Black |Bud Industries ER-16535-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16535BT