Bud Industries ER-16522-RB

ER-16513-S, Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated (57.8 X 22 X 25.5 In)
$ 1,034.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16522-RB.

Electro Sonic

Datasheet1 page15 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesER-16622-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (47.3 X 22 X 30.8 IN)
Bud IndustriesER-16612-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
Bud IndustriesER-16511-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
HAMND RCHS1901724GF1 Racks > TABLE TOP RACK
HAMND RCHS1901024GF1 Racks > TABLE TOP RACK
HAMND RCHS1901424GF1 Racks > TABLE TOP RACK

Descriptions

Descriptions of Bud Industries ER-16522-RB provided by its distributors.

ER-16513-S, Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated (57.8 X 22 X 25.5 In)
RACK, CABINET, WELDED, COMPLETE,19 IN,24U/42IN,29.25IN DEEP, BLUE, ECONOMIZER SERIES
Cabinet Racks/Economizer Series 47.31 X 22 X 30.75
Economizer 19 Inch Cabinet Rack Royal Bl
Cabinet Rack, 19In, 22In, 24U; Profundidad Externa - Imperial:30.75"; Profundidad Externa - Métrico:781Mm; Altura Externa - Imperial:47.31"; Altura Externa - Métrico:1202Mm; Altura Del Hueco De Panel - Imperial:42"; Drop Ship:Sí |Bud Industries ER-16522-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16522RB