Bud Industries ER-16514-RB

Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (66.6 X 22 X 25.5 in)
$ 1,105.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16514-RB.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesER-16612-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
Bud IndustriesER-16622-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (47.3 X 22 X 30.8 IN)
Bud IndustriesER-16511-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
HAMND RCHS1901724GF1 Racks > TABLE TOP RACK
HAMND RCHS1901024GF1 Racks > TABLE TOP RACK
HAMND RCHS1901424GF1 Racks > TABLE TOP RACK

Descriptions

Descriptions of Bud Industries ER-16514-RB provided by its distributors.

ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (66.6 X 22 X 25.5 IN)
RACK, CABINET, WELDED, COMPLETE,19 IN,35U/61.25IN,24IN DEEP, BLUE, ECONOMIZER SERIES
Cabinet Racks/Economizer Series 66.56 X 22 X 25.5
Royal Blue Steel Panel Mount Large Cabinet Rack
ECONOMIZER RACK UPC666020129239
Economizer 19 Inch Cabinet Rack Royal Bl
Cabinet Rack, 19In, 22In, 35U; Profundidad Externa - Imperial:25.5"; Profundidad Externa - Métrico:648Mm; Altura Externa - Imperial:66.56"; Altura Externa - Métrico:1691Mm; Altura Del Hueco De Panel - Imperial:61.25"; Drop Ship:Sí |Bud Industries ER-16514-RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16514RB