Bud Industries DPX-824-KIT

Flange Kit, 8IN, 2 Flanges, 4 Screws, For DPH-28710, DPH-28711, DPS-28710, DPS-28711, 7
$ 5.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPX-824-KIT.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries DPX-824-KIT provided by its distributors.

FLANGE KIT,8IN,2 FLANGES,4 SCREWS, FOR DPH-28710,DPH-28711,DPS-28710,DPS-28711,7
Plastibox Style F Plastic Electronic Enclosure Black PS-11553-B, Plastibox Style F Plastic Electronic Enclosure Black (1.5 X 4.9 X 6.9 In)
Mounting Bracket, 7.75" X 3" Enclosure; Enclosure Material:Polycarbonate; External Height - Metric:196.9Mm; External Width - Metric:76.2Mm; External Height - Imperial:7.75"; External Width - Imperial:3"; Product Range:Dpx Series Rohs Compliant: Yes |Bud Industries DPX-824-KIT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX824KIT