Bud Industries DPX-287134

Internal Mounting Panels, Kit, Floating, For DPH-28713, DPS-28713 13.6X11.6X0.1
$ 51.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPX-287134.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-1.54%

Descriptions

Descriptions of Bud Industries DPX-287134 provided by its distributors.

INTERNAL MOUNTING PANELS, KIT, FLOATING, FOR DPH-28713, DPS-28713 13.6X11.6X0.1
Floating Internal Mount Panel, Aluminium; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:-; For Use With:Bud Industries Dph-28713/Dps-28713 Enclosures; External Height - Metric:346.47Mm; Product Range:Dpx Series Rohs Compliant: Yes |Bud Industries DPX-287134
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22780-LC, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (9.8 X 3.2 X 3.4 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX287134