Bud Industries DPX-287132

Aluminum Panel Chassis CB-1371, Aluminum Panel Chassis (3.5 X 19 X 5.3 In)
$ 51.06
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPX-287132.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries DPX-287132 provided by its distributors.

Aluminum Panel Chassis CB-1371, Aluminum Panel Chassis (3.5 X 19 X 5.3 In)
INTERNAL MOUNTING PANELS, KIT, HINGED, FOR DPH-28713, DPS-28713 13.6X11.6X0.
Enclosure Accessories, Hinged Internal Mounting Panel
Enclosures, Boxes, & Cases Kit - Hinged Internal Mnt Pnl For DPH-28713 and DPS-28713 (13.6 x 11.6 x 0.1)
Hinged Internal Mount Panel, Aluminium; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:-; For Use With:Bud Industries Dph-28713/Dps-28713 Enclosures; External Height - Metric:346.47Mm; External Width - Metric:295.67Mm Rohs Compliant: Yes |Bud Industries DPX-287132
DPX-287132 - Kit - Hinged Internal Mount

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX287132