Bud Industries DPX-287122

Internal Mounting Panels, Kit, Hinged, For DPH-28712, DPS-28712 15.6X13.6X0.
$ 57.269
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPX-287122.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-0.36%

Descriptions

Descriptions of Bud Industries DPX-287122 provided by its distributors.

INTERNAL MOUNTING PANELS, KIT, HINGED, FOR DPH-28712, DPS-28712 15.6X13.6X0.
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22480-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (9.8 X 3.2 X 3.4 In)
Hinged Internal Mount Panel, Aluminium; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:-; For Use With:Bud Industries Dph-28712/Dps-28712 Enclosures; External Height - Metric:397.26Mm; External Width - Metric:346.47Mm Rohs Compliant: Yes |Bud Industries DPX-287122

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX287122