Bud Industries DPX-287121

Internal Mounting Panels, Base, For DPH-28712, DPS-28712 15.6X13.6X0.1
$ 37.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPX-287121.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+179%

Descriptions

Descriptions of Bud Industries DPX-287121 provided by its distributors.

INTERNAL MOUNTING PANELS, BASE, FOR DPH-28712, DPS-28712 15.6X13.6X0.1
Econobox with Mounting Bracket Cover CU-5476, Econobox with Mounting Bracket Cover (6 X 3.3 X 2 In)
Enclosure Accessories, Base Internal Mounting Panel
Base Internal Mounting Panel, Aluminium; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:-; For Use With:Bud Industries Dph-28712/Dps-28712 Enclosures; External Height - Metric:397.26Mm; External Width - Metric:346.47Mmrohs Compliant: Yes |Bud Industries DPX-287121
DPX-287121 - Base Internal Mounting Pane
BASE INTERNAL MOUNTING PANELS FO

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX287121