Bud Industries DPX-287084

Internal Mounting Panels, Kit, Floating, For DPH-28708, DPS-28708 7.8X5.8X0.
$ 40.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPX-287084.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+3.85%

Descriptions

Descriptions of Bud Industries DPX-287084 provided by its distributors.

INTERNAL MOUNTING PANELS, KIT, FLOATING, FOR DPH-28708, DPS-28708 7.8X5.8X0.
IP65 NEMA 4X Box with Clear Cover PN-1326-C, IP65 NEMA 4X Box with Clear Cover (7.7 X 3.2 X 2.2 In)
Enclosure Accessories, Floating Internal Mounting Panel
Enclosures, Boxes, & Cases Kit-Floating Internal Mnt Pnl For DPH-28708 and DPS-28708 (7.8 x 5.8 x 0.1)
DPX-287084 - Kit-Floating Internal Mount
KIT-FLOATING INTERNAL MOUNTING P
Floating Internal Mount Panel, Aluminium; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:-; For Use With:Bud Industries Dph-28708/Dps-28708 Enclosures; External Height - Metric:196.85Mm; External Width - Imperial:5.75"rohs Compliant: Yes |Bud Industries DPX-287084

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX287084