Bud Industries DPX-287072

Plastic Instrument Case IP-6131, Plastic Instrument Case (3.5 X 8.9 X 6.5 In)
$ 33.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPX-287072.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries DPX-287072 provided by its distributors.

Plastic Instrument Case IP-6131, Plastic Instrument Case (3.5 X 8.9 X 6.5 In)
INTERNAL MOUNTING PANELS, KIT, HINGED, FOR DPH-28707, DPS-28707 5.8X5.8X0.1
Enclosures, Boxes, & Cases Kit - Hinged Internal Mnt Pnl For DPH-28707 and DPS-28707 (5.8 x 5.8 x 0.1)
Enclosure Accessories, Hinged Internal Mounting Panel
DPX-287072 - Kit - Hinged Internal Mount
Hinged Internal Mount Panel, Aluminium; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:-; For Use With:Bud Industries Dph-28707/Dps-28707 Enclosures; External Height - Metric:146.05Mm; External Width - Metric:146.05Mm Rohs Compliant: Yes |Bud Industries DPX-287072

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPX287072