Bud Industries DPS-28713

DPH-28730- Heavy duty NEMA 6P/IP68 hinged cover pc enclosure (15.24 X 13.24 X 5.19 in)
$ 98.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPS-28713.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Bud Industries DPS-28713 provided by its distributors.

DPH-28730- Heavy duty NEMA 6P/IP68 hinged cover pc enclosure (15.24 X 13.24 X 5.19 in)
PC ENCLOSURE, GRAY, SCREW COVER IP68,NEMA 6P, ADJUSTABLE PANEL HEIGHT,15.2X13.2X7.
Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Screw Cover PC Enclosure
Enclosure, Outdoor, Pc, Light Grey; Enclosure Type:Outdoor/Waterproof; Enclosure Material:Polycarbonate; External Height - Metric:183.39Mm; External Width - Metric:336.3Mm; External Depth - Metric:387.1Mm; Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPS-28713

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPS28713