Bud Industries DPS-28709

Pc Enclosure, Gray, Screw Cover IP68, Nema 6P, Adjustable Panel Height, 9X9X5.7
$ 66.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPS-28709.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries DPS-28709 provided by its distributors.

PC ENCLOSURE, GRAY, SCREW COVER IP68, NEMA 6P, ADJUSTABLE PANEL HEIGHT, 9X9X5.7
NEMA Enclosure with Screw-Down Cover NBD-10465, NEMA Enclosure with Screw-Down Cover (15 X 7.5 X 7 In)
Enclosures for Industrial Automation Gray screwed cover IP68 N6P PC Enlc with Adj. panel height (9 x 9 x 5.7)
ENCLOSURE PLAS 9.04"L X 9.04"W
Enclosure, Outdoor, Pc, Light Grey; Enclosure Type:Outdoor/Waterproof; Enclosure Material:Polycarbonate; External Height - Metric:132.59Mm; External Width - Metric:229.62Mm; External Depth - Metric:229.62Mm; Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPS-28709

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPS28709