Bud Industries DPH-28713

Pc Enclosure, Gray, Hinge Cover, IP68, Nema 6P, Adjustable Panel Height, 15.2X13.2X7.
$ 111.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPH-28713.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-97.60%

Descriptions

Descriptions of Bud Industries DPH-28713 provided by its distributors.

PC ENCLOSURE, GRAY, HINGE COVER, IP68,NEMA 6P, ADJUSTABLE PANEL HEIGHT,15.2X13.2X7.
Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
DPH-28712-C Heavy-Duty NEMA 6P IP68 Plastic Enclosure, Clear Hinged Cover, Clear Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (17.2 X 15.2 X 8.8 In)
Enclosure, Outdoor, Pc, Light Grey; Enclosure Type:Outdoor/Waterproof; Enclosure Material:Polycarbonate; External Height - Metric:183.39Mm; External Width - Metric:336.3Mm; External Depth - Metric:387.1Mm; Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPH-28713

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPH28713