Bud Industries DPH-28712-C

Pc Enclosure, Clear, Hinge Cover, IP68, Nema 6P, Adjust Panel Height, 17.2X15.2X8.8
$ 153.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPH-28712-C.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+139%

Descriptions

Descriptions of Bud Industries DPH-28712-C provided by its distributors.

PC ENCLOSURE, CLEAR, HINGE COVER, IP68,NEMA 6P, ADJUST PANEL HEIGHT,17.2X15.2X8.8
Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
Aluminum Enclosure AN-1323-A, Aluminum Enclosure (10.2 X 6.3 X 3.6 In)
Enclosure, Outdoor, Pc, Light Grey; Enclosure Type:Outdoor/Waterproof; Enclosure Material:Polycarbonate; External Height - Metric:209.55Mm; External Width - Metric:387.1Mm; External Depth - Metric:437.9Mm; Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPH-28712-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPH28712C