Bud Industries DPH-28711

Pc Enclosure, Gray, Hinge Cover, IP68, Nema 6P, Adjustable Panel Height, 11X9X7.7
$ 88.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPH-28711.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+73.03%

Descriptions

Descriptions of Bud Industries DPH-28711 provided by its distributors.

PC ENCLOSURE, GRAY, HINGE COVER, IP68,NEMA 6P, ADJUSTABLE PANEL HEIGHT,11X9X7.7
Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
DPS-28730- Heavy duty NEMA 6P/IP68 Screw on cover pc enclosure (15.24 X 13.24 X 5.19 in)
Enclosure, Outdoor, Pc, Light Grey; Enclosure Type:Outdoor/Waterproof; Enclosure Material:Polycarbonate; External Height - Metric:183.39Mm; External Width - Metric:229.62Mm; External Depth - Metric:280.42Mm; Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPH-28711

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPH28711