Bud Industries DPH-28706-C

Pc Enclosure, Clear, Hinge Cover, IP68, Nema 6P, Adjustable Panel Height, 7X5X4.8
$ 56.22
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPH-28706-C.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries DPH-28706-C provided by its distributors.

PC ENCLOSURE, CLEAR, HINGE COVER, IP68,NEMA 6P, ADJUSTABLE PANEL HEIGHT,7X5X4.8
Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
DPS-28709-C Heavy-Duty NEMA 6P IP68 Plastic Enclosure, Clear Screw-Down Cover, Clear Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (9 X 9 X 5.7 In)
Enclosure, Outdoor, Pc, Light Grey; Enclosure Type:Outdoor/Waterproof; Enclosure Material:Polycarbonate; External Height - Metric:109.98Mm; External Width - Metric:128.02Mm; External Depth - Metric:178.82Mm; Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPH-28706-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPH28706C