Bud Industries DPH-28706

Pc Enclosure, Gray, Hinge Cover, IP68, Nema 6P, Adjustable Panel Height, 7X5X4.
$ 54.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPH-28706.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries DPH-28706 provided by its distributors.

PC ENCLOSURE, GRAY, HINGE COVER, IP68, NEMA 6P, ADJUSTABLE PANEL HEIGHT, 7X5X4.
Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
DPS-28709 Heavy-Duty NEMA 6P IP68 Plastic Enclosure, Screw-Down Cover, Gray Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (9 X 9 X 5.7 In)
Enclosure, Outdoor, Pc, Light Grey; Enclosure Type:Outdoor/Waterproof; Enclosure Material:Polycarbonate; External Height - Metric:109.98Mm; External Width - Metric:128.02Mm; External Depth - Metric:178.82Mm; Body Color:Light Gray Rohs Compliant: Yes |Bud Industries DPH-28706

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPH28706