Bud Industries DPB-4764

Plasticase Style E Plastic Case PC-11460, Plasticase Style E Plastic Case (1.4 X 3.7 X 6.2 In)
$ 9.013
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DPB-4764.

Electro Sonic

Datasheet1 page1 year ago

Inventory History

3 month trend:
-1.00%

Descriptions

Descriptions of Bud Industries DPB-4764 provided by its distributors.

Plasticase Style E Plastic Case PC-11460, Plasticase Style E Plastic Case (1.4 X 3.7 X 6.2 In)
DPB SERIES DIN RAIL MOUNT PLASTIBOX DPB-4764
ENCLOSURE, DIN RAIL, ABS, BLACK; Enclosure Type: DIN Rail; Enclosure Material: ABS; External Height - Metric: 132.08mm; External Width - Metric: 101.6mm; External Depth - Metric: 63.5mm; IP Rating: -; Body Color: Black; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries