Bud Industries DNR-4790

Bud Industries DNR-4790 DIN Rail, Zinc Plated Steel, 1mm Thick, 35 x 7.5mm, 10/Carton
$ 58.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DNR-4790.

Farnell

Datasheet1 page14 years ago

element14 APAC

Inventory History

3 month trend:
+18.51%

Descriptions

Descriptions of Bud Industries DNR-4790 provided by its distributors.

Bud Industries DNR-4790 DIN Rail, Zinc Plated Steel, 1mm Thick, 35 x 7.5mm, 10/Carton
DIN RAIL;STEEL;35MM;7.5MM HIGH;1 METER LONG;35 X 6.3MM MOUNTING SLOTS;PAK OF 10
BUD DIN MOUNT RAIL Item Number : DNR-4790 Sold in Packs of 10
Mounting Hardware DIN Rail (L x W x H) 1000 x 35 x 7.5mm
Electronics Enclosure Accessories, DIN Rail
DIN MOUNT RAIL, steel, 1mx35mmx7.5mm
DINRAIL 35MMX7.5MM SLTTD 1M 1=10
DIN RAIL 35MMX7MM SLOT 39" STL
DIN RAIL MOUNT, STEEL, 35MM; Accessory T; DIN RAIL MOUNT, STEEL, 35MM; Accessory Type:DIN Rail 1mx35mmx7.5mm; For Use With:DB, DPB, DMB and TS-16 Series all types of 35mm DIN rail mount enclosures; Length:1m; Height:7.5mm; Width:35mm; Rail Material:Steel; Fixing Centers:25mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNR-4790.
  • DNR4790
  • DNR4790.