Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DMB-4774

Bud Industries DMB-4774 DIN Rail Mount Multi-Board, 54-Terminals, 2.3x3.6x6.3 in, DMB Series
$ 8.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMB-4774.

element14 APAC

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.74%

Supply Chain

Introduction Date2010-12-08

Related Parts

Bud IndustriesDMB-4772
Bud Industries DMB-4772 DIN Rail Mount Multi-Board, 24-Terminals, 2.3x3.6x2.8 in, DMB Series
Bud IndustriesDMB-4771
Aluminum Enclosure AN-1318-A, Aluminum Enclosure (2.2 X 1.6 X 1.2 In)
Bud IndustriesDMB-4770
Bud Industries DMB-4770 DIN Rail Mount Multi-Board, 12-Terminals, 2.3x3.6x1.4 in, DMB Series
Hammond1591ESGY
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591ESGY
Hammond1591DGY
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DGY
Hammond1594ESGY
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594ESGY

Descriptions

Descriptions of Bud Industries DMB-4774 provided by its distributors.

Bud Industries DMB-4774 DIN Rail Mount Multi-Board, 54-Terminals, 2.3x3.6x6.3 in, DMB Series
Grabber Style E Plastic Box HH-3490, Grabber Style E Plastic Box (2.1 X 1.3 X 0.6 In)
Plastic, ABS/PC Blend Terminal DIN Rail Mount Multi-Board Box 6.28X3.55X2.26 GR"
Enclosure, Din Rail, Abs/Pc, Grey; |Bud Industries DMB-4774
BOX ABS/PC GRAY 6.28"L X 3.55"W
BOX ABS GRAY 6.280"L X 3.551"W
ENCLOSURE, DIN RAIL, ABS, LT GRAY; Enclosure Type:DIN Rail; Enclosure Material:ABS, Polycarbonate; External Height - Metric:90.2mm; External Width - Metric:160mm; External Depth - Metric:57mm; IP Rating:-; Body Color:Gra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB-4774.
  • DMB4774
  • DMB4774.