Bud Industries DMB-4769-CC

Bud Industries DMB-4769-CCCLEAR Front Cover, Din Rail Mount Box
$ 0.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DMB-4769-CC.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Related Parts

Bud IndustriesDMB-4770-CC
Front Cover Snap-Fit Mount 3.55 in. H x 1.43 in. W Polycarbonate Clear
Bud IndustriesDMB-4772-CC
ENCLOSURE, DIN RAIL, MULTI-BOARD, OPTIONAL CLEAR COVER FOR DMB-4772
Bud IndustriesDMB-4773-CC
Potting Box Style A Plastic Box PB-1561, Potting Box Style A Plastic Box (2 X 0.5 X 0.6 In)
Bud IndustriesDMB-4771-CC
Hand-Held Plastic Box Style 2 HP-3651-B, Hand-Held Plastic Box Style 2 (3.6 X 2.6 X 1.1 In)

Descriptions

Descriptions of Bud Industries DMB-4769-CC provided by its distributors.

BUD INDUSTRIES DMB-4769-CCCLEAR FRONT COVER, DIN RAIL MOUNT BOX
BUD CLEAR COVER_ DMB BOX Item Number : DMB-4769-CC
Clear Front Cover, Din Rail Mount Box; Tipo De Accesorio:Clear Front Cover; Para Usar Con:Bud Industries Dmb-4769 Din Rail Mount Multi-Board Box Enclosures |Bud Industries DMB-4769-CC

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMB4769CC