Bud Industries DD-2363-BT

NEMA Enclosure Poly PTB Blend NBF-32346, NEMA Enclosure Poly PTB Blend (28.9 X 21 X 11 In)
$ 281.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DD-2363-BT.

Farnell

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond PCMDS19003BK1 2U Hinged Panel Cable Management Black 483 x 76 x 89
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Hammond 2U 22D LOCKING DRAWER Part Number RDRW1900322BK1 [UPC 62398048142 ]
Bud IndustriesSH-2394
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2389
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Horizontal Steel Finger Cable Manager, 1U Rack Units, with Door

Descriptions

Descriptions of Bud Industries DD-2363-BT provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32346, NEMA Enclosure Poly PTB Blend (28.9 X 21 X 11 In)
DESKTOP DRAWER, ALUMINIUM, BLACK; Accessory Type: Desktop Drawer; For Use With: 19" Panel Width Racks; Enclosure Material: -; Body Colour: Black; External Height: 88.087mm; External Width: 482.6mm; External Depth: 659.994mm; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Desk Top Drawer, Aluminium, Black; Tipo De Accesorio:Desktop Drawer; Para Usar Con:Cajas Y Carcasas; Envolvente, Material:Aluminio; Color De La Carcaza:Negro; Altura Externa:3.5"; Anchura Externa:19"; Profundidad Externa:14" |Bud Industries DD-2363-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD-2363-BT.
  • DD-2363BT
  • DD2363BT