Bud Industries DC-8078-BT

Bud Industries DC-8078-BT 19" Lockable Cabinet Rack, Texture Powder Coat, Black, 84x22x30.8 in
$ 1,793.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DC-8078-BT.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesDC-8002-BT
BudRack Professional Rack BRP-12202, BudRack Professional Rack (49.4 X 23.6 X 23.6 In)
Bud IndustriesSH-2486
RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX14.25D, BLACK
Bud IndustriesSH-2494
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Hammond2CSFT24
Hammond Manufacturing Swing Frame - Turret - 8U - 24in Wide - B
Hammond RAISED CABINET TOP PANEL Part Number C2T1923RBK1 [UPC 62398032682 ]
Rack Vented Cable Entry Top Rohs Compliant: Yes |Hammond C2T2431VCEBK1

Descriptions

Descriptions of Bud Industries DC-8078-BT provided by its distributors.

Bud Industries DC-8078-BT 19" Lockable Cabinet Rack, Texture Powder Coat, Black, 84x22x30.8 in
RACK, CABINET, 19", 45U/78.75", 29.25" DEP, BLK, 1200LB WT-CAP, ECONOMIZERSERIES
19 Inch Professional Server Rack SRP-8137, 19 Inch Professional Server Rack (84 X 23.6 X 35.4 In)
Cabinet Assemblies and Server Racks 84.06 X 22.0 X 30.75
19 Inch Lockable Cabinet Rack Black Text
Cabinet Rack, 19In, 22In, 45U; Profundidad Externa - Imperial:30.75"; Profundidad Externa - Métrico:781Mm; Altura Externa - Imperial:84.06"; Altura Externa - Métrico:2135Mm; Altura Del Hueco De Panel - Imperial:78.75"; Drop Ship:Sí |Bud Industries DC-8078-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC8078BT