Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries DB-4715

Bud Industries DB-4715 DIN Rail Mount Panel 32-Contacts, 2.8x5.9x4.4 in, DB Series
$ 27.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries DB-4715.

Master Electronics

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.93%

Related Parts

Hammond1591UGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X2.36 IN, IP54,1591 SERIES
Hammond1591UFLGY
Enclosure Plastic 4.72 x 4.72 x 2.32 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591USGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMX-4781-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series

Descriptions

Descriptions of Bud Industries DB-4715 provided by its distributors.

Bud Industries DB-4715 DIN Rail Mount Panel 32-Contacts, 2.8x5.9x4.4 in, DB Series
Light Gray Acrylonitrile Butadiene Styrene DIN Rail/Panel Mount Box
Enclosures, Boxes, & Cases DIN Rail/Panel 32pos 5.91 x 2.76 x 4.43
BOX, ABS, TIN PLATED BRASS, 5.910 IN. L X 2.760 IN. H X 3.875 IN. D
Plastic ABS 5.91 x 4.44 x 2.76 inch Din Rail Panel Mount Box
ENCLOSURE, DIN RAIL, PLASTIC, GRAY
Plastic Boxes DIN Rail Mount 0.89 X 3.22 X 3.9
Fiberglass Box with Stainless Steel Latch PTQ-11042-C, PC+10% Fiberglass Box with Stainless Steel Latch (4.3 X 10.2 X 3.9 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB4715