Bud Industries CUR-793

Die Cast Aluminum Enclosure CN-5700, Die Cast Aluminum Enclosure (2.4 X 2.2 X 1.2 In)
$ 4.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CUR-793.

Master Electronics

Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES
Bud IndustriesCUR-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CSBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CSBK
Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS

Descriptions

Descriptions of Bud Industries CUR-793 provided by its distributors.

Die Cast Aluminum Enclosure CN-5700, Die Cast Aluminum Enclosure (2.4 X 2.2 X 1.2 In)
CU Series 2.50oz 4.10"X2.23"X3.86"X1.98" Plastic Utility Box with Recessed Area
ENCLOSURE, DESKTOP, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES
BUD Utilibox Style E Plastic Utility Box with Recessed Cover (4.1 X 2.2 X 2 In) Item Number : CUR-793
Enclosures, Boxes, & Cases UTILIBOX "E" RECES
Utilibox Style E Plastic Utility Box wit
BOX ABS BLACK 4.105"L X 2.23"W
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:51Mm; Anchura Externa - Métrico:57Mm; Profundidad Externa - Métrico:104Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CUR-793

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUR-793.
  • CUR793