Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5478

Enclosure, Flanged, Aluminum, Die Cast, Natural, 7.5X7.5X2.62 in, Econobox Series
$ 26.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5478.

Master Electronics

Datasheet1 page18 years ago

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-478
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
Bud IndustriesCU-4478
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
Hammond1550G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1590F
Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590F
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)

Descriptions

Descriptions of Bud Industries CU-5478 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
19 inch Open Rack with 3 Inch Deep Posts Black RR-1366-BT, 19 inch Open Rack with 3 Inch Deep Posts Black (81.1 X 20 X 22 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; ENCLOSURE, BOX, ALUMINUM; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:2.62"; External Width - Imperial:7.5"; External Depth - Imperial:7.5"; Enclosure Type:Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5478