Bud Industries CU-478

Enclosure, Aluminum, Die Cast, Natural, 7.5X7.5X2.62 in, Econobox Series
$ 25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-478.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-47.07%

Related Parts

Bud IndustriesCU-5478
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
Hammond1550G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1590F
Hammond Die Cast Aluminum Enclosure, 188mm × 188mm × 67mm, 1590 Series, IP54, Natural, Shielded
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)
Bud IndustriesAN-1307-A
NEMA Enclosure ABS Plastic NBF-32016, NEMA Enclosure ABS Plastic (12 X 8 X 5.2 In)

Descriptions

Descriptions of Bud Industries CU-478 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
Enclosure Met, Small, Diecast Aluminum; |Bud Industries CU-478
CU Series 2.00 lb 0.09" Thick 7.5 x 7.5 x 2.464 inch Die Cast Aluminum Econobox
Econobox Aluminum Box CU-478, Econobox Aluminum Box (7.5 X 7.5 X 2.6 In)
Natural Die Cast Aluminum ADC-12 Enclosure
Die Cast Boxes 7.50X7.50X2.46 NAT
BOX ALUM NAT 7.500"L X 7.500"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:66.5mm; External Width - Metric:191mm; External Depth - Metric:191mm; IP Rating:-; Body Color:Natural; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU478