Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-4478

Enclosure, Flanged, Aluminum, Die Cast, Natural, 7.5X7.5X2.62 in, Econobox Series
$ 44.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4478.

Master Electronics

Datasheet1 page16 years ago

Mouser

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.71%

Related Parts

Bud IndustriesCU-478
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
Bud IndustriesCU-5478
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
Hammond1590F
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X7.402X2.638 IN, IP54,1590 SERIES
Hammond1550G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)

Descriptions

Descriptions of Bud Industries CU-4478 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.5X7.5X2.62 IN, ECONOBOX SERIES
Econobox Diecast Aluminum Box with Mounting Bracket CU-4478, Econobox Diecast Aluminum Box with Mounting Bracket (7.5 X 2.6 X 7.5 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:66.5mm; External Width - Metric:191mm; External Depth - Metric:191

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4478