Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5476

BUD Natural (6.00 x 3.25 x 2.00) Die Cast Aluminum Enclosure with Mounting Cover
$ 15.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5476.

Master Electronics

Datasheet1 page18 years ago

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-476
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5471
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1590T
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, natural, IP54, 1590T
Hammond1590P1
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 6.024x3.268x1.988 In; IP54; 1590 Series

Descriptions

Descriptions of Bud Industries CU-5476 provided by its distributors.

BUD Natural (6.00 x 3.25 x 2.00) Die Cast Aluminum Enclosure with Mounting Cover
Bud Industries CU-5476 Econobox, Bracket Cover, 6x3.3x2 in, Econobox Series
Enclosures, Boxes, & Cases 6.00"x3.25"x2.00 Mounting Bracket Lid
Aluminum Chassis AC-411, Aluminum Chassis (3 X 7 X 15 In)
ECONOBOX WITH MOUNTING BRACKET COVER (6 X 3.3 X 2 IN)
BOX ALUM NATURAL 6"L X 3.250"W
ECONOBOX W/COVER BRKT, NATURAL
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; ENCLOSURE, BOX, ALUMINUM; Enclosure Type:Box; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:2"; External Width - Imperial:3.25"; External Depth - Imperial:6"; Enclosure Type:Box; External Depth:6"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5476