Bud Industries CU-476

Enclosure, Desktop, Aluminum, Die Cast, Natural, 6X3.25X2 in, Econobox Series
$ 15.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-476.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-36.22%

Supply Chain

Introduction Date2019-10-28

Related Parts

Bud IndustriesCU-5476
BUD Natural (6.00 x 3.25 x 2.00) Die Cast Aluminum Enclosure with Mounting Cover
Bud IndustriesCU-471
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5471
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.33X3.25X1.75 IN, ECONOBOX SERIES
Hammond1590T
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, natural, IP54, 1590T
Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590CFL
Die-cast aluminum enclosure, (L x W x H) 119 x 94 x 56 mm, natural, IP54, 1590CFL

Descriptions

Descriptions of Bud Industries CU-476 provided by its distributors.

ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,6X3.25X2 IN, ECONOBOX SERIES
Enclosure Met, Small, Diecast Aluminum; |Bud Industries CU-476
Enclosure; Die Cast Aluminum; HxWxD: 6 x 3.25 x 2 in.
Bud Industries CU-476 Econobox, Aluminum, 6x3.3x2 in, Econobox Series
BUD Econobox Aluminum Box (6 X 3.3 X 2 In) Item Number : CU-476
Aluminum Chassis AC-1418, Aluminum Chassis (2.5 X 8 X 10 In)
Enclosures, Boxes, & Cases 6.00X3.25X1.84 NAT
ECONOBOX NATURAL UPC666020175427
BOX ALUM NATURAL 6"L X 3.250"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:50.8mm; External Width - Metric:83mm; External Depth - Metric:152mm; IP Rating:-; Body Color:Natural; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU476