Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-5247

Enclosure, Flanged, Aluminum, Die Cast, Natural, 7.39X4.703X2.218 in, Econobox Series
$ 21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-5247.

Master Electronics

Datasheet1 page16 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.16%

Related Parts

Bud IndustriesCU-247
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4247
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590J
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1550E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES
Hammond1590WJ
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum No Mounting Flanges

Descriptions

Descriptions of Bud Industries CU-5247 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud Industries CU-5247 Die Cast Box, Bracket Cover, Aluminum, 7.4x4.7x2.2 in, Econobox Series
BUD Econobox Diecast Aluminum Box with Mounting Bracket Cover (7.4 X 4.7 X 2.2 In) Item Number : CU-5247
Aluminum Enclosure with Mounting Flanges Black AN-2805-AB, Aluminum Enclosure with Mounting Flanges Black (5.8 X 4.3 X 3 In)
Die Cast Boxes 7.39 x4.70 x2.21 Mounting Bracket Lid
ECONOBOX W/COVER BRKT NA UPC666020178237

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU5247