Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590CFL

Die-cast aluminum enclosure, (L x W x H) 119 x 94 x 56 mm, natural, IP54, 1590CFL
$ 10.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590CFL.

element14 APAC

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
+16.07%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590WCFL
Aluminum die cast enclosure, (L x W x H) 120 x 94 x 56 mm, natural, IP65, 1590WCFL
Hammond1590WC
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-472
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590CFL provided by its distributors.

Die-cast aluminum enclosure, (L x W x H) 119 x 94 x 56 mm, natural, IP54, 1590CFL
Die Cast Enclosure Flanged Lid 1590 148x94x56.5mm Die-Cast Aluminium Natural IP54
Enclosure Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Standard Flanged Lid
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,4.72X3.7X2.07 IN,1590 SERIES
Hammond 1590CFL Diecast Aluminium Enclosure Flanged Lid 120 x 94 x 56.5mm
enclosure - diecast 1590C WITH FLANGED LID (4.7 x 3.7 x 2.22) Hammond PN 1590CFL : UPC [623980676548] Color: Natural Aluminum
BOX, DIECAST, IP54, 120X94X57MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 94mm; External Depth - Metric: 53mm; IP Rating: IP54; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM