Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590C

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.405X3.701X2.224 in, IP54, 1590 Series
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590C.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago
Datasheet2 pages22 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+24.87%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590CFL
Die Cast Enclosure Flanged Lid 1590 148x94x56.5mm Die-Cast Aluminium Natural IP54
Hammond1590WCFL
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Flanged Lid
Hammond1590WC
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-472
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590C provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
enclosure - diecast DIECAST BOX 4.6X3.6X2.2 C90 (4.7 x 3.7 x 2.22) Hammond PN 1590C : UPC [623980539904] Color: Natural Aluminum
BOX, DIECAST, IP54; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 94mm; External Depth - Metric: 53mm; IP Rating: IP54; Body Colour: Natural; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590 C