Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590CGY

DIECAST 4.6X3.6X2.2 PAINTED (4.68 x 3.68 x 2.21) Hammond PN 1590CGY : UPC [623980540306]
$ 11.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590CGY.

element14 APAC

Datasheet2 pages24 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.97%

Related Parts

Hammond1590SGY
1590 DIECAST BOX AND LID (4.3 x 3.2 x 1.7) Hammond PN 1590SGY : UPC [623980544045]
Hammond1590TGY
1590 DIECAST BOX & LID (4.7 x 3.2 x 2.3) Hammond PN 1590TGY : UPC [623980544120]
Hammond1590K431
Zinc die cast enclosure, (L x W x H) 120 x 94 x 56 mm, natural, IP54, 1590K431
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-472-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-471-G
Enclosure 4.33 in. H x 3.25 in. W x 1.75 in. D Die-Cast Aluminum Gray

Descriptions

Descriptions of Hammond 1590CGY provided by its distributors.

DIECAST 4.6X3.6X2.2 PAINTED (4.68 x 3.68 x 2.21) Hammond PN 1590CGY : UPC [623980540306]
Gray Die Cast Aluminum Wall Mount Enclosure
Diecast Aluminum Enclosures DIECAST 4.6X3.6X2.2
ENCLOSURES, DIECAST ALUM GRAY 4.72 X 3.7 X 2.10
BOX ALUM GRAY 4.705"L X 3.701"W
METAL ENCLOSURE; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 52.6mm; External Width - Metric: 94mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Color: Grey; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM