Bud Industries CU-474

Enclosure 4.75 in. H x 4.75 in. W x 2.33 in. D Aluminum Natural ADC-12
$ 15.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-474.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-62.98%

Related Parts

Bud IndustriesCU-5474
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5234
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
Hammond1590CFL
Die-cast aluminum enclosure, (L x W x H) 119 x 94 x 56 mm, natural, IP54, 1590CFL
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-474 provided by its distributors.

Enclosure 4.75 in. H x 4.75 in. W x 2.33 in. D Aluminum Natural ADC-12
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud Industries CU-474 Econobox, Aluminum, 4.8x4.8x2.3 in, Econobox Series
CU Series 1.00 lb 0.09" Thick 4.75" X 4.75" Die Cast Aluminum Econobox
Enclosures, Boxes, & Cases 4.75 X 4.75 X 2.33
BOX ALUM NATURAL 4.75"L X 4.75"W
BOX ALUM NAT 4.750"L X 4.750"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminum; External Height - Metric: 59.2mm; External Width - Metric: 121mm; External Depth - Metric: 121mm; IP Rating: -; Body Col

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU474