Bud Industries CM-1225

Utility Cabinet Gray AU-1039-MG, Utility Cabinet Gray (6 X 6 X 6 In)
$ 24.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CM-1225.

Master Electronics

Datasheet1 page25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries CM-1225 provided by its distributors.

Utility Cabinet Gray AU-1039-MG, Utility Cabinet Gray (6 X 6 X 6 In)
Cabinet Rack Front Panel; Cable Organizer Type:Cable Panel; For Use With:0; Color:Black; Body Color:Black; Enclosure Material:Steel; External Depth:19.00"; External Width:1.75"; Leaded Process Compatible:No
Cabinet Rack Front Panel; Cable Organizer Type:Panel De Cables; Para Usar Con:Cable Management; Anchura Externa:1.75"; Color:Black; Color De La Carcaza:Negro; Envolvente, Material:Acero; Profundidad Externa:19.00" |Bud Industries CM-1225

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM-1225.
  • CM1225