Bud Industries BPA-1514

Mountable Die Cast Aluminum Enclosure CN-6703, Mountable Die Cast Aluminum Enclosure (4.5 X 2.5 X 1.2 In)
$ 9.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1514.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages10 years ago

DigiKey

Inventory History

3 month trend:
-3.09%

Supply Chain

Introduction Date2013-06-18

Related Parts

Bud IndustriesBPA-1524
PLATE, BOTTOM, AC-414, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)
Bud IndustriesBPA-1597
PLATE, BOTTOM, AC-415, AC-416, AC-427, AC-1422, ALUMINUM, 0.040 IN., 0.187 IN.

Descriptions

Descriptions of Bud Industries BPA-1514 provided by its distributors.

Mountable Die Cast Aluminum Enclosure CN-6703, Mountable Die Cast Aluminum Enclosure (4.5 X 2.5 X 1.2 In)
Chassis Bottom Plate Aluminum Natural 5.81 in. H x 13.81 in. W
RACK, ACCESSORY, CHASSIS, BOTTOM PLATE, ALUMINUM, FITS 6.0WX14.0L
BUD BOTTOM PLATE_ ALUM 6.0 X 14.0 Item Number : BPA-1514
Enclosures, Boxes, & Cases Chassis Bottom Plate 6x14
CHASSIS BOTTOM PLATE; Plate Type: Bottom;; CHASSIS BOTTOM PLATE; Plate Type: Bottom; Plate Material: Aluminum; Plate Color: Natural; For Use With: AC-1414 Aluminum Chassis; External Depth - Metric: 147.6mm; External Width - Me
Chassis Bottom Plate 14 x 6 Inches
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-1414 Aluminum Chassis; Anchura Externa:13.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1514

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1514.
  • BPA1514