Bud Industries BC-32677-GLD

Headers & Wire Housings Gold Plated Male PCB Header 2 x 13 Pin BC-32677-GLD
$ 1.349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BC-32677-GLD.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries BC-32677-GLD provided by its distributors.

Headers & Wire Housings Gold Plated Male PCB Header 2 x 13 Pin BC-32677-GLD
BUD BC-32677-GLD
CONN, HEADER, 26POS, 2ROW, 2.54MM, THT; Connector Systems:Signal, Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:26Contacts; Contact Termination Type:Through Hole Straight; Product Range:Jumper Wire Series RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC32677GLD