Bud Industries BC-32670

Bud Industries BC-32670 Jumper Wires, Dbl Male, 26AWG, 30cm, Multicolor, 11.8 in, 10Pk
$ 4.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BC-32670.

element14 APAC

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.66%

Descriptions

Descriptions of Bud Industries BC-32670 provided by its distributors.

Bud Industries BC-32670 Jumper Wires, Dbl Male, 26AWG, 30cm, Multicolor, 11.8 in, 10Pk
ENCLOSURE ACCESSORY, PACK OF 10 JUMPER WIRE DOUBLE MALE 30CM LONG 26 AWG
Cable Assembly 0.3m 26AWG 1 to 1 POS 10Jumper to 10Jumper M-F
Pack of 10 Jumper Wires Double Male 30 cm BC-32670, Pack of 10 Jumper Wires Double Male 30 cm (11.8 X 0 X 0 In)
WIRE BUNDLEJUMP MALE 30CM 10 PER PACKAGE
JUMPER M/M 11.811" 26AWG 10PCS
Jumper Wire, 26Awg, 11.81Inch, 10Pcs; Kit Contents:10Pcs Of Size 30Cm Male-Male Jumper Wires; Product Range:-; Accessory Type:Jumper Wire; For Use With:Breadboards And Prototyping Board Ganizer Rohs Compliant: Yes |Bud Industries BC-32670

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC-32670.
  • BC32670
  • BC32670.