Bud Industries BC-32628

Bud Industries BC-32628 Ribbon Cable, Female/Male, 40 Pin, 26AWG, 20cm, Multicolor, 7.9 in
$ 7.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BC-32628.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-22.43%

Descriptions

Descriptions of Bud Industries BC-32628 provided by its distributors.

Bud Industries BC-32628 Ribbon Cable, Female/Male, 40 Pin, 26AWG, 20cm, Multicolor, 7.9 in
JUMPER M/F 7.874" 26AWG 1PC
CABLE 40 PIN COLOR FEM/MALE
Jumper Wire, 26Awg, 7.87Inch, 40Pcs; Kit Contents:40Pcs Of Size 20Cm Male-Female Jumper Wires; Product Range:-; Accessory Type:Jumper Wire; For Use With:Breadboards And Prototyping Board Ganizer Rohs Compliant: Yes |Bud Industries BC-32628

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC32628