Bud Industries BC-32626

Bud Industries BC-32626 Rigid Jumper Wire Bundle, Multicolor, 140 Pcs, Jumper Wire Series
$ 9.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BC-32626.

element14 APAC

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.29%

Descriptions

Descriptions of Bud Industries BC-32626 provided by its distributors.

Bud Industries BC-32626 Rigid Jumper Wire Bundle, Multicolor, 140 Pcs, Jumper Wire Series
Jumper Wire, Bread Board/Ganizer, 140Pcs; Tipo De Accesorio:Jumper Wire; Para Usar Con:Breadboards & Board­ganizers |Bud Industries BC-32626
JUMPER WIRE, BREAD BOARD/GANIZER, 140PCS; Wire Gauge: -; Jacket Colour: Multi-coloured; Kit Contents: 140Pcs of Jumper Wires in Assorted Lengths; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: Jumper Wire; For

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC32626