Bud Industries BB-32623

Bud Industries BB-32623 Breadboard, 4714 Tie-Points, 11x8.8x0.3 in, Breadboard Series
$ 30.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BB-32623.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-50.56%

Descriptions

Descriptions of Bud Industries BB-32623 provided by its distributors.

Bud Industries BB-32623 Breadboard, 4714 Tie-Points, 11x8.8x0.3 in, Breadboard Series
NEMA Box with Recessed Cover PNR-2604, NEMA Box with Recessed Cover (7.9 X 4.7 X 3.5 In)
Plate mounted breadboard-6 Terminal Strip, Tie-point 4560 ,13 Distribution Strips, Tie-point 1540, 2 Switches
BREADBOARD, PLATE MOUNTED, 6 TERMINAL STRIP,2 SWITCHES,11LX8.8WX0.3H
BUD Breadboard (11 X 8.8 X 0.3 In) Item Number : BB-32623
Breadboard, Abs, 11" X 8.8"; Breadboard Type:Solderless Breadboard; Total Number Of Tie Points:6100Tie Points; No. Of Distribution Strips/Buses:13Bus Strips; No. Of Terminal Strips:6 Terminal Strips; Board Thickness:0.3" Rohs Compliant: Yes |Bud Industries BB-32623

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB32623