Bud Industries AS-5000-A

Die Cast Aluminum Enclosure IPS-3915, Die Cast Aluminum Enclosure (5.9 X 3.9 X 3 In)
$ 28.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AS-5000-A.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.45%

Related Parts

Bud IndustriesAS-5004-A
Electronics Enclosure Accessories Sliding Mechanism
Bud IndustriesAS-5001-A
Electronics Enclosure Accessories Sliding Mechanism
Bud IndustriesAS-5002-A
Sliding Mechanism, 20 Inches Length 15 Inches Travel-Note:Price is for 2 Units
FiboxEKV 22
MOUNTING RAILS ENCLOSURES
FiboxEKV 32
MOUNTING RAILS ENCLOSURES
FiboxMIV 20
35 mm DIN rail [Fibox] MIV20 35 mm DIN rail 6418074033215

Descriptions

Descriptions of Bud Industries AS-5000-A provided by its distributors.

Die Cast Aluminum Enclosure IPS-3915, Die Cast Aluminum Enclosure (5.9 X 3.9 X 3 In)
TELESCOPING SLIDE, 12IN, STEEL; Carrying; TELESCOPING SLIDE, 12IN, STEEL; Carrying Capacity:140lb; Bearing Style:Ball; Extended Length:20m; Body Material:Zinc-Plated Steel Alloy; Enclosure Material:Steel
Telescoping Slide, 12In, Steel; Longitud:12"; Longitud Extensible:20M; Estilo De Rodamiento:Bola; Capcacidad De Conducción:140Lb; Características:2-Piece, Ball Bearing, Requires 2 Pairs Of Panel Mounting Rails; Slide Travel:8" |Bud Industries AS-5000-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-5000-A.
  • AS5000A