Bud Industries ARR-1296-B

Bud Industries ARR-1296-B Aluminum Relay Rack, Black, 49.9x24.3x15 in, ARR Series
$ 374.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ARR-1296-B.

Electro Sonic

Datasheet1 page25 years ago

Descriptions

Descriptions of Bud Industries ARR-1296-B provided by its distributors.

Bud Industries ARR-1296-B Aluminum Relay Rack, Black, 49.9x24.3x15 in, ARR Series
19 inch Open Rack with 3 Inch Deep Posts Black RR-1263-BT, 19 inch Open Rack with 3 Inch Deep Posts Black (35.6 X 20 X 22 In)
RELAY RACK, ALUMINUM, BLACK; Enclosure Material:Aluminum; Body Color:Black; External Height - Metric:1.27mm; External Width - Metric:615.95mm; External Depth - Metric:381mm; External Height - Imperial:49.94"; Product Range:ARR SeriesRoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries