Bud Industries ARR-1276-B

Aluminum Relay Rack Black ARR-1276-B, Aluminum Relay Rack Black (49.9 X 20.3 X 15 In)
$ 338.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ARR-1276-B.

Electro Sonic

Datasheet1 page25 years ago

Descriptions

Descriptions of Bud Industries ARR-1276-B provided by its distributors.

Aluminum Relay Rack Black ARR-1276-B, Aluminum Relay Rack Black (49.9 X 20.3 X 15 In)
Bud Industries ARR-1276-B Aluminum Relay Rack, Black, 49.9x20.3x15 in, ARR Series
RELAY RACK, ALUMINUM,19 IN W,42 IN H PANEL SPACE, BLACK,1000LB MAXLOAD, ARR SERIE
RELAY RACK, ALUMINUM, BLACK; Enclosure Material:Aluminum; Body Color:Black; External Height - Metric:1.27m; External Width - Metric:514.35mm; External Depth - Metric:381mm; External Height - Imperial:49.94"; Product Range:ARR Series RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries