Bud Industries ANX-93825

Internal Panel For Ans Series, Aluminum, 5.24 X 5.2 X 0.06 in
$ 5.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANX-93825.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries ANX-93825 provided by its distributors.

INTERNAL PANEL FOR ANS SERIES, ALUMINUM, 5.24 X 5.2 X 0.06 IN
BUD INTERNAL PANEL_ ALUM Item Number : ANX-93825
Aluminum Enclosure with Mounting Flanges AN-2811-A, Aluminum Enclosure with Mounting Flanges (2 X 1.8 X 1.2 In)
ENCLOSURE PANEL, INTERNAL, 5.24" X 5.2"; Panel Type:Internal Panel; Panel Material:Aluminum; Body Color:Natural; For Use With:Bud Industries ANS-3825/ANS-3827/IPS-3925/IPS-3927 Die Cast Aluminum Enclosures; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANX93825