Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3835

Aluminum Enclosure With Emi/rfi Shielding Gasket (10.3 X 7.2 X 3.5 in)

$ 71.668
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3835.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.31%

Related Parts

Bud IndustriesIPS-3935
Die Cast Aluminum Enclosure IPS-3935, Die Cast Aluminum Enclosure (10.3 X 7.7 X 3.5 In)
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesANS-3811
NEMA Enclosure ABS Poly Blend NBF-32118, NEMA Enclosure ABS Poly Blend (12 X 8 X 6.4 In)
Hammond1550J
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66

Descriptions

Descriptions of Bud Industries ANS-3835 provided by its distributors.

ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (10.3 X 7.2 X 3.5 IN)
Enclosures, Boxes, & Cases 10.31x7.17x3.54 ALUM EMI/RFI SHIELDING
ENCLOSURE, BOX, ALUMINIUM ALLOY, NATURAL
Natural Die Cast Aluminum Wall Mount Box
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM NAT 10.315"L X 7.165"W
ENCLOSURE, BOX, ALUMINIUM ALLOY, NATURAL; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 90mm; External Width - Metric: 182mm; External Depth - Metric: 262mm; IP Rating: IP67; Body Color: Natural

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3835